Part Details for UF5404GP by Microsemi Corporation
Overview of UF5404GP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF5404GP
UF5404GP CAD Models
UF5404GP Part Data Attributes
|
UF5404GP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UF5404GP
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF5404GP
This table gives cross-reference parts and alternative options found for UF5404GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5404GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER505 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AD | UF5404GP vs HER505 |
UF3004 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 30A, 400V V(RRM), Silicon | UF5404GP vs UF3004 |
UF3004 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | UF5404GP vs UF3004 |
UF5404 | Diotec Semiconductor AG | $0.0747 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UF5404GP vs UF5404 |
HER304G | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | UF5404GP vs HER304G |
HER304GP | Micro Commercial Components | Check for Price | DIODE 3 A, 300 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode | UF5404GP vs HER304GP |
UG3004 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | UF5404GP vs UG3004 |
UF5404 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | UF5404GP vs UF5404 |