Part Details for UF4007 by Mospec Semiconductor Corp
Results Overview of UF4007 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UF4007 Information
UF4007 by Mospec Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UF4007
UF4007 CAD Models
UF4007 Part Data Attributes
|
UF4007
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
UF4007
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF4007
This table gives cross-reference parts and alternative options found for UF4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF4007 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode | UF4007 vs UF4007 |
UF4007G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | UF4007 vs UF4007G |
UF4007 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | UF4007 vs UF4007 |
1N4007FF | onsemi | Check for Price | Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX | UF4007 vs 1N4007FF |
1N4007 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | UF4007 vs 1N4007 |
1N4007G | Uniohm Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | UF4007 vs 1N4007G |
UF4007 | Diotec Semiconductor AG | $0.0448 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4007 vs UF4007 |
UF4007 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | UF4007 vs UF4007 |
1N4007 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UF4007 vs 1N4007 |
1N4007G | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | UF4007 vs 1N4007G |