Diodes
UF4006
Description: Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UF4006 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UF4006 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4006 by Tak Cheong Electronics (Holdings) Co Ltd

UF4006
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4006
    Tak Cheong Electronics (Holdings) Co Ltd
    Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF4006

This table gives cross-reference parts and alternative options found for UF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER107SR0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Taiwan Semiconductor UF4006 vs HER107SR0G
1N4006GPHR Rectifier Diode Digitron Semiconductors UF4006 vs 1N4006GPHR
HER107H03-3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor UF4006 vs HER107H03-3
F1T6GA1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Taiwan Semiconductor UF4006 vs F1T6GA1G
FR106SP1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Taiwan Semiconductor UF4006 vs FR106SP1G
HER107SR0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Taiwan Semiconductor UF4006 vs HER107SR0
1N4006GPPTIN/LEAD Rectifier Diode, Central Semiconductor Corp UF4006 vs 1N4006GPPTIN/LEAD
F1T6G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN Taiwan Semiconductor UF4006 vs F1T6G
HER107H08 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor UF4006 vs HER107H08
1N4006G-KR0G Rectifier Diode, Taiwan Semiconductor UF4006 vs 1N4006G-KR0G

Related Parts for UF4006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4006 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4006 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of UF4006 would you like to use for your alert(s)?
  • Please alert me when UF4006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4006 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: