Part Details for UF4005 by Fairchild Semiconductor Corporation
Overview of UF4005 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UF4005-ND
|
DigiKey | RECTIFIER DIODE, 1A, 600V, DO-41 Min Qty: 3390 Container: Bulk MARKETPLACE PRODUCT |
80626 In Stock |
|
$0.0900 | Buy Now |
|
Bristol Electronics | 2240 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 18 | 30 |
|
$0.2850 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 24 |
|
$0.1900 / $0.3800 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 4000 |
|
$0.1140 / $0.5700 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 600V, DO-41 ' RoHS: Compliant Status: Active Min Qty: 1 | 80626 |
|
$0.0760 / $0.0894 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 600V 1A DO204AL | 5030 |
|
RFQ |
Part Details for UF4005
UF4005 CAD Models
UF4005 Part Data Attributes:
|
UF4005
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UF4005
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4005
This table gives cross-reference parts and alternative options found for UF4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005-GT3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF4005 vs UF4005-GT3 |
UF4005-G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF4005 vs UF4005-G |