Part Details for UF4005-E3/53 by Vishay Intertechnologies
Overview of UF4005-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4005-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9854
|
Newark | 1A,600V,75Ns, uf Rect |Vishay UF4005-E3/53 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.2080 | Buy Now |
DISTI #
UF4005-E3/53
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: UF4005-E3/53) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-UF4005-E3/53
|
Mouser Electronics | Rectifiers 600 Volt 1.0A 75ns 30A IFSM Trim Leads RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
Part Details for UF4005-E3/53
UF4005-E3/53 CAD Models
UF4005-E3/53 Part Data Attributes
|
UF4005-E3/53
Vishay Intertechnologies
Buy Now
|
Compare Parts:
UF4005-E3/53
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |