Part Details for UF4004 by Sep Electronic Corp
Overview of UF4004 by Sep Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF4004
UF4004 CAD Models
UF4004 Part Data Attributes:
|
UF4004
Sep Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF4004
Sep Electronic Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEP ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF4004
This table gives cross-reference parts and alternative options found for UF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM104F-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | UF4004 vs FFM104F-W |
HFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | UF4004 vs HFM104-MH1 |
SMF104FL-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Secos Corporation | UF4004 vs SMF104FL-C |
FFMAF104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | UF4004 vs FFMAF104 |
SEF104M | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | UF4004 vs SEF104M |
RS1GLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UF4004 vs RS1GLTR |
UG1G-TP-HF | Rectifier Diode, | Micro Commercial Components | UF4004 vs UG1G-TP-HF |
G1GF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | UF4004 vs G1GF2 |
GSGP4U | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | UF4004 vs GSGP4U |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | UF4004 vs 1C5616 |