Part Details for UF4004 by HY Electronic Corp
Overview of UF4004 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF4004
UF4004 CAD Models
UF4004 Part Data Attributes:
|
UF4004
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF4004
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4004
This table gives cross-reference parts and alternative options found for UF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER103_AY_10001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF4004 vs ER103_AY_10001 |
HER104B0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4004 vs HER104B0G |
HER104A1G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Taiwan Semiconductor | UF4004 vs HER104A1G |
SF15GHR0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4004 vs SF15GHR0G |
ER103_R2_10001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF4004 vs ER103_R2_10001 |
ER103_B0_10001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF4004 vs ER103_B0_10001 |
SF11 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | UF4004 vs SF11 |
ER103_B0_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF4004 vs ER103_B0_00001 |
SF15 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | UF4004 vs SF15 |
HER104B0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4004 vs HER104B0 |