Part Details for UF4004 by Galaxy Microelectronics
Overview of UF4004 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF4004
UF4004 CAD Models
UF4004 Part Data Attributes:
|
UF4004
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF4004
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 1A; VFM MAX (V): 1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 10uA; @VR (V): 400V; TRR MAX (NS): 50ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF4004
This table gives cross-reference parts and alternative options found for UF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4004 vs G1GFF4 |
S1GLHM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF4004 vs S1GLHM2G |
S1DLRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004 vs S1DLRH |
CGRTS4004-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF4004 vs CGRTS4004-HF |
NTE649G | Rectifier Diode, | NTE Electronics Inc | UF4004 vs NTE649G |
ES1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF4004 vs ES1GLW |
HFM105L-W | Rectifier Diode, | Rectron Semiconductor | UF4004 vs HFM105L-W |
S1GLHR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF4004 vs S1GLHR3G |
S1GLR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004 vs S1GLR3G |
1N4936 | Rectifier Diode, | NTE Electronics Inc | UF4004 vs 1N4936 |