Part Details for UF4004 by ARK-LES Connectors
Overview of UF4004 by ARK-LES Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4004
|
Maritex | Fast Rectifying Diode, 400V, 1A, 17pF, -55+150 deg.C, THT, DO41 Min Qty: 1 Package Multiple: 1 | 3530 |
|
$0.0150 / $0.0210 | Buy Now |