Part Details for UF4001 by Diotec Semiconductor AG
Overview of UF4001 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UF4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UF4001CT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3845 In Stock |
|
$0.0192 / $0.1800 | Buy Now |
DISTI #
637-UF4001
|
Mouser Electronics | Rectifiers Ultrafast, DO-41, 50V, 1A, 175C RoHS: Compliant | 14158 |
|
$0.0210 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - DO-41 - 50V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0157 / $0.0205 | Buy Now |
DISTI #
85916730
|
Verical | Diode Switching 50V 1A 2-Pin DO-41 Ammo Min Qty: 2740 Package Multiple: 10 | Americas - 5000 |
|
$0.0877 / $0.0885 | Buy Now |
DISTI #
UF4001-DIO
|
TME | Diode: rectifying, THT, 50V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ufmax: 1V Min Qty: 10 | 5000 |
|
$0.0201 / $0.0772 | Buy Now |
Part Details for UF4001
UF4001 CAD Models
UF4001 Part Data Attributes
|
UF4001
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UF4001
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |