Part Details for UF3F3-700-TW by SUNON USA
Overview of UF3F3-700-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3F3-700-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3F3-700-TW
|
Avnet Americas | DC Fan Vapo Bearing 3V 36mA 0.1W 14500RPM 0.309CFM 19.3dB Flange Mount - Bulk (Alt: UF3F3-700-TW) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Bulk | 0 |
|
RFQ |