Part Details for UF3C3-700B-TW by SUNON USA
Overview of UF3C3-700B-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF700BCPZ-2 | Analog Devices | Low Power BF+Embedded Proc w/1 | |
AD5700BCPZ-R5 | Analog Devices | HART Industrial Comm IC, Low P | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- |
Price & Stock for UF3C3-700B-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3C3-700B-TW
|
Avnet Americas | DC Brushless Fan Vapo 3Vdc 97mA 0.3W 16500RPM 5.95l/min 28.3dBA Flange Mount - Bulk (Alt: UF3C3-700B-TW) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.9260 / $16.3704 | Buy Now |