Part Details for UF3C3-500B TC by SUNON USA
Overview of UF3C3-500B TC by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for UF3C3-500B TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
369-UF3C3-500BTC
|
Mouser Electronics | DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91"H2O, Vapo, 4x Wire, Tach/PWM, IP58 RoHS: Compliant | 0 |
|
$18.2200 / $23.1300 | Order Now |