Part Details for UF302G_F0_100A3 by PanJit Semiconductor
Overview of UF302G_F0_100A3 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1100A3IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
TMCS1100A3QDR | Texas Instruments | ±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125 | |
TMCS1100A3QDRQ1 | Texas Instruments | AEC-Q100, ±600-V, precision, isolated current sensor with external reference 8-SOIC -40 to 125 |
Price & Stock for UF302G_F0_100A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF302G_F0_100A3
|
Mouser Electronics | Rectifiers 200V Ultra Fast Recovery Rectifiers 3A RoHS: Compliant | 0 |
|
$0.0770 / $0.1550 | Order Now |
|
NAC | 200V,Ultra Fast Recovery Rectifiers,DO-201AD,3A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |