-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3008-HF-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO27 Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1624 | Buy Now |
DISTI #
750-UF3008-HF
|
Mouser Electronics | Rectifiers DIODE GEN PURP 1KV 3A DO-27 RoHS: Compliant | 0 |
|
$0.1560 / $0.4200 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1300 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF3008-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
UF3008-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for UF3008-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3008-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | UF3008-HF vs RS3M |
RGP30M/4 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), | Vishay Intertechnologies | UF3008-HF vs RGP30M/4 |