Part Details for UF3007 by Silitek Corp
Overview of UF3007 by Silitek Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF3007
UF3007 CAD Models
UF3007 Part Data Attributes
|
UF3007
Silitek Corp
Buy Now
Datasheet
|
Compare Parts:
UF3007
Silitek Corp
Rectifier Diode, 1 Element, 3A, 1000V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILITEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UF3007
This table gives cross-reference parts and alternative options found for UF3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY228-13 | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Telefunken Microelectronics Gmbh | UF3007 vs BY228-13 |
BY228/13S | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Telefunken Microelectronics Gmbh | UF3007 vs BY228/13S |
BY399S | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | TDK Corporation | UF3007 vs BY399S |
GDSGA0-B00E | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | UF3007 vs GDSGA0-B00E |