Part Details for UF3001-T by Diodes Incorporated
Overview of UF3001-T by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3001-T
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: UF3001-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Quest Components | 460 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
UF3001-T
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: UF3001-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ |
Part Details for UF3001-T
UF3001-T CAD Models
UF3001-T Part Data Attributes:
|
UF3001-T
Diodes Incorporated
Buy Now
|
Compare Parts:
UF3001-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |