Part Details for UF3001-HF by Comchip Technology Corporation Ltd
Overview of UF3001-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3001-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3001-HF-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO27 Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1624 | Buy Now |
DISTI #
750-UF3001-HF
|
Mouser Electronics | Rectifiers 50V, 3A RoHS: Compliant | 0 |
|
$0.1360 / $0.4200 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 50V V(RRM) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1300 / $0.3200 | Buy Now |
Part Details for UF3001-HF
UF3001-HF CAD Models
UF3001-HF Part Data Attributes
|
UF3001-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
UF3001-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF3001-HF
This table gives cross-reference parts and alternative options found for UF3001-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3001-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3A-T | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs ES3A-T |
EFM301L-W | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs EFM301L-W |
ES3ASMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | UF3001-HF vs ES3ASMB |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs ES3AV-T |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs EFM301-W |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs EFM301-T |
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs ES3AV-W |
EFM301V-W | Rectifier Diode, | Rectron Semiconductor | UF3001-HF vs EFM301V-W |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | UF3001-HF vs RS3A |