Part Details for UF2G by HY Electronic Corp
Overview of UF2G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF2G
UF2G CAD Models
UF2G Part Data Attributes
|
UF2G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF2G
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF2G
This table gives cross-reference parts and alternative options found for UF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2F4-SL | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | UF2G vs L2F4-SL |
FM204AV-W | Rectifier Diode, | Rectron Semiconductor | UF2G vs FM204AV-W |
ES2G | Rectifier Diode, | Taitron Components Inc | UF2G vs ES2G |
HFM205-HF-W | Rectifier Diode, | Rectron Semiconductor | UF2G vs HFM205-HF-W |
RS2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF2G vs RS2G |
FM204A-T | Rectifier Diode, | Rectron Semiconductor | UF2G vs FM204A-T |
HFM205L-W | Rectifier Diode, | Rectron Semiconductor | UF2G vs HFM205L-W |
HS2GALHM2G | Rectifier Diode, | Taiwan Semiconductor | UF2G vs HS2GALHM2G |
CFRA204-G | Rectifier Diode, | Comchip Technology Corporation Ltd | UF2G vs CFRA204-G |
S2G+ | Rectifier Diode, | SPC Multicomp | UF2G vs S2G+ |