Part Details for UF2D_R1_00001 by PanJit Group
Overview of UF2D_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF2D_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-UF2D_R1_00001CT-ND
|
DigiKey | SMB, ULTRA Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1107 In Stock |
|
$0.0607 / $0.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST Single 2A 200V SMT DO214AA (SMB) | 2192 |
|
$0.1736 / $0.1996 | Buy Now |