Part Details for UF28150J by MACOM
Overview of UF28150J by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF28150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1210-ND
|
DigiKey | RF MOSFET 28V Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$442.2170 | Buy Now |
DISTI #
937-UF28150J
|
Mouser Electronics | RF MOSFET Transistors 100-500MHz 150Watts 28Volt Gain 8dB RoHS: Compliant | 24 |
|
$436.2400 / $458.0200 | Buy Now |
DISTI #
UF28150J
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$470.4200 | Buy Now |
Part Details for UF28150J
UF28150J CAD Models
UF28150J Part Data Attributes:
|
UF28150J
MACOM
Buy Now
Datasheet
|
Compare Parts:
UF28150J
MACOM
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | MACOM | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 389 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for UF28150J
This table gives cross-reference parts and alternative options found for UF28150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF28150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF28150J | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT PACKAGE-4 | TE Connectivity | UF28150J vs UF28150J |