Part Details for UF2004FCT_T0_00001 by PanJit Semiconductor
Overview of UF2004FCT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF2004FCT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF2004FCTT000001
|
Mouser Electronics | Rectifiers 400V,Ultra Fast Recovery Rectifiers,ITO-220AB,20A RoHS: Compliant | 0 |
|
$0.2360 / $0.7200 | Order Now |
|
NAC | 400V,Ultra Fast Recovery Rectifiers,ITO-220AB,20A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1000 |
|
$0.3900 / $0.4100 | Buy Now |
Part Details for UF2004FCT_T0_00001
UF2004FCT_T0_00001 CAD Models
UF2004FCT_T0_00001 Part Data Attributes
|
UF2004FCT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF2004FCT_T0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF2004FCT_T0_00001
This table gives cross-reference parts and alternative options found for UF2004FCT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2004FCT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF2006GHC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF2004FCT_T0_00001 vs SFF2006GHC0G |
UGF2006GC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF2004FCT_T0_00001 vs UGF2006GC0G |
UF2004CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | UF2004FCT_T0_00001 vs UF2004CT |
UF2004CT_10001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | UF2004FCT_T0_00001 vs UF2004CT_10001 |
SFF2006GC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF2004FCT_T0_00001 vs SFF2006GC0G |
UF2004CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | UF2004FCT_T0_00001 vs UF2004CT_T0_10001 |
MUR2040CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | UF2004FCT_T0_00001 vs MUR2040CT |
UGF2006GC0 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF2004FCT_T0_00001 vs UGF2006GC0 |
UF2004FCT_00001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | UF2004FCT_T0_00001 vs UF2004FCT_00001 |
UF2004CT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | UF2004FCT_T0_00001 vs UF2004CT_T0_00001 |