Part Details for UF1BB by SPC Multicomp
Results Overview of UF1BB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UF1BB Information
UF1BB by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UF1BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0418
|
Newark | Rectifier, Single, 1A, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro UF1BB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5487 |
|
$0.0980 / $0.1700 | Buy Now |