-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF1B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1B
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1BT/R13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B vs ER1BT/R13 |
ER1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B vs ER1B |
UF1B_R1_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B vs UF1B_R1_00001 |
ER1B-T3-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | UF1B vs ER1B-T3-LF |
S1BBR5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B vs S1BBR5 |
SMBSF12 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | UF1B vs SMBSF12 |
FR1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B vs FR1B |
FR1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | UF1B vs FR1B |
S1BBHR5G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B vs S1BBHR5G |
ER1B-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | UF1B vs ER1B-T3 |