-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF1B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UF1B
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1BHE3/5AT | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | UF1B vs US1BHE3/5AT |
ES1D-M3/61T | DIODE 1A 200V 25NS DO-214AC | Vishay Semiconductors | UF1B vs ES1D-M3/61T |
SF14-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF1B vs SF14-TP-HF |
ES1B-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | UF1B vs ES1B-AU_R1_100A1 |
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | UF1B vs GS1B |
GS1BE-TPS05 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | UF1B vs GS1BE-TPS05 |
ES1B_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | UF1B vs ES1B_R2_10001 |
S1B | Rectifier Diode, Blank, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | UF1B vs S1B |
ES1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | UF1B vs ES1B |
SF14G-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF1B vs SF14G-TP |