Part Details for UF1B by HY Electronic Corp
Overview of UF1B by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF1B
UF1B CAD Models
UF1B Part Data Attributes
|
UF1B
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF1B
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF1B
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | UF1B vs SV5622 |
1N4007S-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | UF1B vs 1N4007S-T/R |
B4D1 | Rectifier Diode, 1 Element, 0.85A, 300V V(RRM), Silicon, | Edal Industries Inc | UF1B vs B4D1 |
MMBD914L | Rectifier Diode, 1 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | Motorola Semiconductor Products | UF1B vs MMBD914L |
B2G5 | Rectifier Diode, 1 Element, 0.6A, 600V V(RRM), Silicon, | Edal Industries Inc | UF1B vs B2G5 |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | UF1B vs SSL20 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | UF1B vs BAV99W |
RC2V | Rectifier Diode, 1 Element, 0.2A, Silicon, | Sanken Electric Co Ltd | UF1B vs RC2V |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | UF1B vs 1N6540 |
1SS337TE85L | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | UF1B vs 1SS337TE85L |