Part Details for UF1B by Daco Semiconductor Co Ltd
Overview of UF1B by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF1B
UF1B CAD Models
UF1B Part Data Attributes
|
UF1B
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF1B
Daco Semiconductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF1B
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs ES1BLHM2G |
ES1BLG | Rectifier Diode, | Taiwan Semiconductor | UF1B vs ES1BLG |
US1BFL | Rectifier Diode, | Rectron Semiconductor | UF1B vs US1BFL |
S1BLHRH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1BLHRH |
M2G-T | Rectifier Diode, | Rectron Semiconductor | UF1B vs M2G-T |
S1BLRV | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1BLRV |
ES1BALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs ES1BALH |
H1BFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF1B vs H1BFSF3 |
S1ALHMQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1ALHMQ |
S1BLHR2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1BLHR2G |