There are no models available for this part yet.
Overview of UF1AHA0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UF1AHA0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UF1AHA0G-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO204AL Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for UF1AHA0G by Taiwan Semiconductor
Part Data Attributes for UF1AHA0G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for UF1AHA0G
This table gives cross-reference parts and alternative options found for UF1AHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1AHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR101-G | Rectifier Diode, | Comchip Technology Corporation Ltd | UF1AHA0G vs FR101-G |
SF100 | Rectifier Diode, DO-41, | Surge Components Inc | UF1AHA0G vs SF100 |
SM4933 | Rectifier Diode, | Galaxy Microelectronics | UF1AHA0G vs SM4933 |
RL101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | UF1AHA0G vs RL101 |
TSF11 | Rectifier Diode, | Taitron Components Inc | UF1AHA0G vs TSF11 |
1T1R0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | UF1AHA0G vs 1T1R0G |
FR101SB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | UF1AHA0G vs FR101SB0 |
G6A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | UF1AHA0G vs G6A |
RL101-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF1AHA0G vs RL101-TP-HF |
HT11B0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | UF1AHA0G vs HT11B0 |