UF1608FCT
Description: Rectifier Diode, 8A, 800V V(RRM)

Overview of UF1608FCT by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UF1608FCT by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF1608FCT by Suzhou Good-Ark Electronics Co Ltd

UF1608FCT
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
125 A
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Want to compare parts?
  1. UF1608FCT
    Suzhou Good-Ark Electronics Co Ltd
    Rectifier Diode, 8A, 800V V(RRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF1608FCT by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF1608FCT by Suzhou Good-Ark Electronics Co Ltd

  • Please alert me when UF1608FCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF1608FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF1608FCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF1608FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF1608FCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF1608FCT by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: