There are no models available for this part yet.
Overview of UF1608CT_T0_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
CAD Models for UF1608CT_T0_10001 by PanJit Semiconductor
Part Data Attributes for UF1608CT_T0_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.1 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for UF1608CT_T0_10001
This table gives cross-reference parts and alternative options found for UF1608CT_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1608CT_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1608FCT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | UF1608CT_T0_10001 vs UF1608FCT-LF |
UF1608FCT | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | UF1608CT_T0_10001 vs UF1608FCT |
FERP16K | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | UF1608CT_T0_10001 vs FERP16K |
HERF1607G | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Fagor Electrónica | UF1608CT_T0_10001 vs HERF1607G |
HERF1607GC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF1608CT_T0_10001 vs HERF1607GC0 |
HERF1607CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | UF1608CT_T0_10001 vs HERF1607CT |
UF1608CT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | UF1608CT_T0_10001 vs UF1608CT_T0_00001 |
HERF1607GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UF1608CT_T0_10001 vs HERF1607GC0G |
CR16UD-08FPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UF1608CT_T0_10001 vs CR16UD-08FPTIN/LEAD |