-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF1606CT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1606CT
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UF1606CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1606CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C40D | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | UF1606CT vs U20C40D |
SBR1060CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | UF1606CT vs SBR1060CT-G |
FMXA-2203S | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | UF1606CT vs FMXA-2203S |
MBR2015CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB | Motorola Semiconductor Products | UF1606CT vs MBR2015CTL |
U20C20D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | UF1606CT vs U20C20D |
NTE630 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | UF1606CT vs NTE630 |
STPS20SM100ST | 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier | STMicroelectronics | UF1606CT vs STPS20SM100ST |
U30C15A | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | UF1606CT vs U30C15A |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | UF1606CT vs STPS60170CT |
STPS30L120CT | 120 V, 30 A Low Drop Power Schottky Rectifier | STMicroelectronics | UF1606CT vs STPS30L120CT |