Part Details for UF1600FCT by Won-Top Electronics Co Ltd
Overview of UF1600FCT by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF1600FCT
UF1600FCT CAD Models
UF1600FCT Part Data Attributes:
|
UF1600FCT
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF1600FCT
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF1600FCT
This table gives cross-reference parts and alternative options found for UF1600FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1600FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1600FCT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | UF1600FCT vs ER1600FCT-LF |
UF1600FCT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | UF1600FCT vs UF1600FCT-LF |
ER1600FCT | Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | UF1600FCT vs ER1600FCT |