Part Details for UF15PC11BWH-R by Fulltech Electric
Overview of UF15PC11BWH-R by Fulltech Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF15PC11BWH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212582
|
Jameco Electronics | 115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads Min Qty: 1 Container: Each | 20 |
|
$28.9500 / $32.9500 | Buy Now |