Part Details for UF15KC12-BWHNSR by Mechatronics Fan Group
Overview of UF15KC12-BWHNSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF15KC12-BWHNSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1217-ND
|
DigiKey | 172X150X55MM 115V IP55 SALT FOG Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
130 In Stock |
|
$63.2513 / $82.3700 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 115VAC - Rectangular/Rounded - 172mm L x 150mm H - Ball - 293.0 CFM (8.20m³/min) - 3400 RPM - 60.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
132 In Stock |
|
$61.0900 / $81.9600 | Buy Now |
DISTI #
51596395
|
Verical | UF15KC12-BWHNSR Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 123 |
|
$79.8608 / $102.8356 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 115VAC - Rectangular/Rounded - 172mm L x 150mm H - Ball - 293.0 CFM (8.20m³/min) - 3400 RPM - 60.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
132 In Stock |
|
$61.0900 / $81.9600 | Buy Now |
Part Details for UF15KC12-BWHNSR
UF15KC12-BWHNSR CAD Models
UF15KC12-BWHNSR Part Data Attributes
|
UF15KC12-BWHNSR
Mechatronics Fan Group
Buy Now
|
Compare Parts:
UF15KC12-BWHNSR
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |