Part Details for UF15KC12-BTHR-B2-1705 by Mechatronics Fan Group
Overview of UF15KC12-BTHR-B2-1705 by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9161705MXA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
MK1705ALFTR | Renesas Electronics Corporation | ATI Low EMI Clock Generator | |
MK1705ALF | Renesas Electronics Corporation | ATI Low EMI Clock Generator |
Price & Stock for UF15KC12-BTHR-B2-1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fan Tubeaxial - 115VAC - Rectangular/Rounded - 172mm L x 150mm H - Ball - 293.0 CFM (8.20m³/min) - 3400 RPM - 60.0 dB(A) - Locked Rotor Output - 2 Terminals. RoHS: Compliant |
77 In Stock |
|
$81.6500 / $104.0300 | Buy Now |
DISTI #
71249331
|
Verical | AC Axial Fans Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 74 |
|
$106.1450 / $135.2390 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 115VAC - Rectangular/Rounded - 172mm L x 150mm H - Ball - 293.0 CFM (8.20m³/min) - 3400 RPM - 60.0 dB(A) - Locked Rotor Output - 2 Terminals. RoHS: Compliant |
77 In Stock |
|
$81.6500 / $104.0300 | Buy Now |