There are no models available for this part yet.
Overview of UF12B12-BWHR by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UF12B12-BWHR by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UF12B12-BWHR-ND
|
DigiKey | FAN AXIAL 120X38MM 115VAC WIRE Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7898 | Buy Now | |
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 75CFM 42dB 120 X 120 X 25mm RoHS: Compliant | 0 |
|
$14.1800 / $20.7700 | Buy Now |