Part Details for UF1003-T by Diodes Incorporated
Overview of UF1003-T by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1003-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8708
|
Newark | Rectifier, 200V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1003-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4715 |
|
$0.1000 / $0.4160 | Buy Now |
DISTI #
UF1003DICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20613 In Stock |
|
$0.0677 / $0.4400 | Buy Now |
DISTI #
UF1003-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1003-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0351 / $0.0415 | Buy Now |
DISTI #
UF1003-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1003-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0351 / $0.0415 | Buy Now |
DISTI #
UF1003-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1003-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0351 / $0.0415 | Buy Now |
DISTI #
621-UF1003-T
|
Mouser Electronics | Rectifiers 1.0A 200V RoHS: Compliant | 5885 |
|
$0.0770 / $0.4000 | Buy Now |
|
Future Electronics | UF1003 Series 200 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0557 / $0.0615 | Buy Now |
|
Future Electronics | UF1003 Series 200 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0557 / $0.0615 | Buy Now |
|
Bristol Electronics | 1655 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 4800 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for UF1003-T
UF1003-T CAD Models
UF1003-T Part Data Attributes:
|
UF1003-T
Diodes Incorporated
Buy Now
|
Compare Parts:
UF1003-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |