Part Details for UES2606R by Microchip Technology Inc
Overview of UES2606R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UES2606R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9804
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2606R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7600 / $68.3800 | Buy Now |
DISTI #
UES2606R-ND
|
DigiKey | DIODE GP REV 400V 30A TO204AD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3800 | Buy Now |
DISTI #
UES2606R
|
Avnet Americas | Diode High Efficiency Rectifier 400V 30A 3-Pin TO-204AA Tray - Bulk (Alt: UES2606R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7600 / $73.6400 | Buy Now |
DISTI #
494-UES2606R
|
Mouser Electronics | Rectifiers UFR,FRR _ TO-3 RoHS: Not Compliant | 0 |
|
$73.6400 | Order Now |
DISTI #
UES2606R
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$73.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.3600 / $189.3600 | Buy Now | |
DISTI #
UES2606R
|
Avnet Americas | Diode High Efficiency Rectifier 400V 30A 3-Pin TO-204AA Tray - Bulk (Alt: UES2606R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7600 / $73.6400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$64.1500 / $75.1400 | Buy Now |
|
Master Electronics | 0 |
|
$67.3600 / $189.3600 | Buy Now |
Part Details for UES2606R
UES2606R CAD Models
UES2606R Part Data Attributes:
|
UES2606R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2606R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2606R
This table gives cross-reference parts and alternative options found for UES2606R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2606R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2606R | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | Unitrode Corporation | UES2606R vs UES2606R |