Part Details for UES2606HR2 by Microchip Technology Inc
Overview of UES2606HR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UES2606HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9803
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2606HR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.8700 / $139.2100 | Buy Now |
DISTI #
UES2606HR2-ND
|
DigiKey | DIODE GEN PURP 30A TO3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.2106 | Buy Now |
DISTI #
UES2606HR2
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 30A 2-Pin TO-204AA - Bulk (Alt: UES2606HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$133.8700 / $149.9300 | Buy Now |
DISTI #
494-UES2606HR2
|
Mouser Electronics | Rectifiers UFR,FRR _ TO-3 | 0 |
|
$149.9300 | Order Now |
DISTI #
UES2606HR2
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$149.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$135.7300 / $398.3700 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$130.6000 / $152.9900 | Buy Now |
|
Master Electronics | 0 |
|
$135.7300 / $398.3700 | Buy Now |
Part Details for UES2606HR2
UES2606HR2 CAD Models
UES2606HR2 Part Data Attributes:
|
UES2606HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2606HR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2606HR2
This table gives cross-reference parts and alternative options found for UES2606HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2606HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | Unitrode Corporation | UES2606HR2 vs UES2606 |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2606HR2 vs UES2606 |
UES2606HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2606HR2 vs UES2606HR2 |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES2606HR2 vs UES2606 |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2606HR2 vs UES2606 |