There are no models available for this part yet.
Overview of UES1V470MPM1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1V470MPM1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6560
|
Newark | Radial/ Tp&ammo |Nichicon UES1V470MPM1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now | |
DISTI #
493-10852-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1302 In Stock |
|
$0.2010 / $0.7700 | Buy Now | |
DISTI #
647-UES1V470MPM1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20% RoHS: Compliant | 1408 |
|
$0.2110 / $0.7600 | Buy Now |
CAD Models for UES1V470MPM1TD by Nichicon Corporation
Part Data Attributes for UES1V470MPM1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UES1V470MPM1TD
This table gives cross-reference parts and alternative options found for UES1V470MPM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1V470MPM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA47M35TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDLLA47M35TR2610X12.5 |
RDNP47M35TR10X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDNP47M35TR10X12.5 |
RDLLA47M35TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDLLA47M35TR5210X12.5 |
RDLL47M35TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDLL47M35TR5210X12.5 |
RDL47M35TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDL47M35TR210X12.5 |
UES1V470MPM1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UES1V470MPM1TD vs UES1V470MPM1CM |
RDNP47M35TB110X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDNP47M35TB110X12.5 |
RDNP47M35TB210X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDNP47M35TB210X12.5 |
RDLLA47M35TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDLLA47M35TR110X12.5 |
RDLL47M35CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES1V470MPM1TD vs RDLL47M35CF310X12.5 |