Part Details for UES1V330MPM1CT by Nichicon Corporation
Overview of UES1V330MPM1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES1V330MPM1CT
UES1V330MPM1CT CAD Models
UES1V330MPM1CT Part Data Attributes
|
UES1V330MPM1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1V330MPM1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UES1V330MPM1CT
This table gives cross-reference parts and alternative options found for UES1V330MPM1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1V330MPM1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1V330MPM1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UES1V330MPM1CT vs UES1V330MPM1AA |
RDL33M35CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDL33M35CF210X12.5 |
UES1V330MPM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UES1V330MPM1CT vs UES1V330MPM1CV |
RDNP33M35TR10X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDNP33M35TR10X12.5 |
RDLLA33M35TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDLLA33M35TB210X12.5 |
RDLL33M35TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDLL33M35TR5210X12.5 |
RA3-35V330MH3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | ELNA America Inc | UES1V330MPM1CT vs RA3-35V330MH3 |
RDLL33M35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDLL33M35TB110X12.5 |
RDNP33M35TB210X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDNP33M35TB210X12.5 |
RDL33M35TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UES1V330MPM1CT vs RDL33M35TR10X12.5 |