There are no models available for this part yet.
Overview of UES1V101MPM1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1V101MPM1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6552
|
Newark | Radial/ Tp&ammo |Nichicon UES1V101MPM1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now | |
DISTI #
493-10847-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2998 / $1.0100 | Buy Now | |
DISTI #
647-UES1V101MPM1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% RoHS: Compliant | 0 |
|
$0.3090 / $0.9000 | Order Now | |
DISTI #
UES1V101MPM1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.3570 | Buy Now |
CAD Models for UES1V101MPM1TD by Nichicon Corporation
Part Data Attributes for UES1V101MPM1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UES1V101MPM1TD
This table gives cross-reference parts and alternative options found for UES1V101MPM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1V101MPM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP100M35TB210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDNP100M35TB210X20 |
RDLL100M35TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDLL100M35TB210X20 |
UES1V101MPM1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UES1V101MPM1TD vs UES1V101MPM1CM |
RDL100M35CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDL100M35CF210X20 |
RDL100M35TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDL100M35TR5210X20 |
RDLL100M35TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDLL100M35TB110X20 |
RDLLA100M35TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDLLA100M35TR6310X20 |
RDL100M35TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDL100M35TR10X20 |
RDLLA100M35TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDLLA100M35TR2610X20 |
RDL100M35TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UES1V101MPM1TD vs RDL100M35TR2610X20 |