Part Details for UES1C470MPM1TD by Nichicon Corporation
Overview of UES1C470MPM1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1C470MPM1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6520
|
Newark | Radial/ Tp&ammo |Nichicon UES1C470MPM1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1920 | Buy Now |
DISTI #
647-UES1C470MPM1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20% RoHS: Compliant | 7482 |
|
$0.1280 / $0.5600 | Buy Now |
Part Details for UES1C470MPM1TD
UES1C470MPM1TD CAD Models
UES1C470MPM1TD Part Data Attributes
|
UES1C470MPM1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1C470MPM1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 3.5 mm |