Part Details for UES1C331MHM1TO by Nichicon Corporation
Results Overview of UES1C331MHM1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1C331MHM1TO Information
UES1C331MHM1TO by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UES1C331MHM1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6518
|
Newark | Radial/ Tp&ammo |Nichicon UES1C331MHM1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
493-10821-1-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1640 In Stock |
|
$0.3238 / $1.0900 | Buy Now |
DISTI #
647-UES1C331MHM1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20% RoHS: Compliant | 396 |
|
$0.3100 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks | 0 |
|
$0.2800 / $0.2970 | Buy Now |
Part Details for UES1C331MHM1TO
UES1C331MHM1TO CAD Models
UES1C331MHM1TO Part Data Attributes
|
UES1C331MHM1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1C331MHM1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UES1C331MHM1TO
This table gives cross-reference parts and alternative options found for UES1C331MHM1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1C331MHM1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EAWJ160ETD331MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UES1C331MHM1TO vs EAWJ160ETD331MK20S |
EAWJ160EC3331MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UES1C331MHM1TO vs EAWJ160EC3331MK20S |
EAWJ160EIJ331MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UES1C331MHM1TO vs EAWJ160EIJ331MK20S |
EAWJ160EBC331MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UES1C331MHM1TO vs EAWJ160EBC331MK20S |
UES1C331MHM1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | UES1C331MHM1TO vs UES1C331MHM1CA |
RCD113016334M | TDK Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | UES1C331MHM1TO vs RCD113016334M |
UES1C331MHM1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | UES1C331MHM1TO vs UES1C331MHM1AA |