Part Details for UES1306 by Unitrode Corporation
Overview of UES1306 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 400 Volt, DO-204AR | 8 |
|
$24.7000 | Buy Now |
|
ES Components | UN UES1306 UNINSPECTED BARE DIE | 30 in Stock |
|
RFQ |
Part Details for UES1306
UES1306 CAD Models
UES1306 Part Data Attributes:
|
UES1306
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1306
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1306
This table gives cross-reference parts and alternative options found for UES1306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Microsemi Corporation | UES1306 vs UES1306 |
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | UES1306 vs UES1306 |
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1306 vs UES1306 |
UES1306E3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, B PACKAGE-2 | Microsemi Corporation | UES1306 vs UES1306E3 |
UES1306E3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon | Microchip Technology Inc | UES1306 vs UES1306E3 |