Part Details for UES1306/TR by Microchip Technology Inc
Overview of UES1306/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1306/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9403
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1306/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2100 / $22.0600 | Buy Now |
DISTI #
150-UES1306/TR-ND
|
DigiKey | DIODE GP REV 400V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0602 | Buy Now |
DISTI #
UES1306/TR
|
Avnet Americas | Diode Switching 400V 3A 2-Pin Case B-(WT) - Tape and Reel (Alt: UES1306/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$21.2100 / $23.7500 | Buy Now |
DISTI #
579-UES1306/TR
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$23.7500 | Order Now |
DISTI #
E54:1762_13495330
|
Arrow Electronics | Diode Switching 400V 5A 2-Pin Case B T/R Min Qty: 24 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2115 | Europe - 24 |
|
$19.5900 | Buy Now |
DISTI #
UES1306/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.0100 / $23.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0700 / $44.1200 | Buy Now |
DISTI #
66368513
|
Verical | Diode Switching 400V 5A 2-Pin Case B T/R Min Qty: 24 Package Multiple: 24 Date Code: 2115 | Americas - 24 |
|
$19.5900 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7000 / $24.2400 | Buy Now |