Part Details for UES1304E3/TR by Microchip Technology Inc
Overview of UES1304E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1304E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9105
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1304E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $22.0900 | Buy Now |
DISTI #
150-UES1304E3/TR-ND
|
DigiKey | DIODE GEN PURP 200V 5A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0901 | Buy Now |
DISTI #
UES1304E3/TR
|
Avnet Americas | Rectifier Diode 200V 20uA 2-Pin Axial Through Hole - Tape and Reel (Alt: UES1304E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$21.2500 / $23.7800 | Buy Now |
DISTI #
494-UES1304E3/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$23.7800 | Order Now |
DISTI #
UES1304E3/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.0400 / $23.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7200 / $24.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |