Part Details for UES1302/TR by Microchip Technology Inc
Overview of UES1302/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1302/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9091
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1302/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $27.2900 | Buy Now |
DISTI #
150-UES1302/TR-ND
|
DigiKey | DIODE GEN PURP 100V 6A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.2901 | Buy Now |
DISTI #
UES1302/TR
|
Avnet Americas | Diode Switching 100V 6A 2-Pin Case B-(WT) - Tape and Reel (Alt: UES1302/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$26.0820 / $29.3900 | Buy Now |
DISTI #
494-UES1302/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$29.3900 | Order Now |
DISTI #
UES1302/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.7700 / $29.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0700 / $54.6000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$25.6100 / $30.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.0700 / $54.6000 | Buy Now |