Part Details for UES1001/TR by Microchip Technology Inc
Overview of UES1001/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1001/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9049
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1001/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $16.2000 | Buy Now |
DISTI #
150-UES1001/TR-ND
|
DigiKey | DIODE GEN PURP 50V 1A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2001 | Buy Now |
DISTI #
UES1001/TR
|
Avnet Americas | Rectifier Diode 50V 1A Case A - Tape and Reel (Alt: UES1001/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5800 / $17.4500 | Buy Now |
DISTI #
494-UES1001/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$16.2000 | Order Now |
DISTI #
UES1001/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.4700 / $32.4000 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.2000 / $17.8000 | Buy Now |
|
Master Electronics | 0 |
|
$15.4700 / $32.4000 | Buy Now |