Part Details for UEP1H331MHD by Nichicon Corporation
Overview of UEP1H331MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEP1H331MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7416
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 50V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Nichicon UEP1H331MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.1600 | Buy Now |
DISTI #
UEP1H331MHD-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 400 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0806 | Buy Now |
DISTI #
647-UEP1H331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 0.2L/S RoHS: Compliant | 0 |
|
$0.8100 / $2.0300 | Order Now |
|
Future Electronics | UEP Series- 50V 330uF 16mm x 25mm LS=7.5mm Bi-Polar 105'C Alum Elect Comp RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks Container: Bulk | 200Bulk |
|
$0.8250 / $0.9700 | Buy Now |
DISTI #
UEP1H331MHD
|
TME | Capacitor: electrolytic, bipolar, THT, 330uF, 50VDC, Ø10x25mm, ±20% Min Qty: 400 | 0 |
|
$1.0700 | RFQ |
Part Details for UEP1H331MHD
UEP1H331MHD CAD Models
UEP1H331MHD Part Data Attributes
|
UEP1H331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1H331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UEP1H331MHD
This table gives cross-reference parts and alternative options found for UEP1H331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1H331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKME500ELL331ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UEP1H331MHD vs BKME500ELL331ML25S |
678D337M050EK5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | UEP1H331MHD vs 678D337M050EK5D |